
MDD3400 | |
|---|---|
DigiKey Part Number | 3372-MDD3400TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MDD3400 |
Description | MOSFET N-CH 30V 5.8A SOT23 |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.8A 1.5W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 635 pF @ 15 V | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12720 € | 763,20 € |
| Unit Price without VAT: | 0,12720 € |
|---|---|
| Unit Price with VAT: | 0,15137 € |

