
MDD2N60D | |
|---|---|
DigiKey Part Number | 3372-MDD2N60DTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | MDD2N60D |
Description | MOSFET N 600V 2A TO-252 |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Ta) 35W (Ta) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.2 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 338 pF @ 25 V |
FET Type | Power Dissipation (Max) 35W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.5Ohm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39673 € | 991,83 € |
| Unit Price without VAT: | 0,39673 € |
|---|---|
| Unit Price with VAT: | 0,47211 € |

