P-Channel 20 V 4.2A 1.25W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDD2305

DigiKey Part Number
3372-MDD2305TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MDD2305
Description
MOSFET P-CH -20V -4.2A SOT23
Customer Reference
Detailed Description
P-Channel 20 V 4.2A 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
48mOhm @ 3A, 4.5V
Mfr
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
7.8 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
760 pF @ 10 V
FET Type
Power Dissipation (Max)
1.25W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
3.3V, 4.5V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 560.171
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,15536 €932,16 €
Unit Price without VAT:0,15536 €
Unit Price with VAT:0,18488 €