Diode Array 200 V 20A Surface Mount TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRF20200CT

DigiKey Part Number
3372-MBRF20200CT-ND
Manufacturer
MDD
Manufacturer Product Number
MBRF20200CT
Description
DIODE ARR SCHOTTKY 200V ITO220AB
Customer Reference
Detailed Description
Diode Array 200 V 20A Surface Mount TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MDD
Series
Packaging
Box
Part Status
Active
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.303,00 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5001,17798 €588,99 €
Unit Price without VAT:1,17798 €
Unit Price with VAT:1,40180 €