New at DigiKey
455kHz Ceramic Filter 12.5 kHz 1.5kOhm Cube, 4-PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM455CU00L002

DigiKey Part Number
3372-LTM455CU00L002-ND
Manufacturer
Manufacturer Product Number
LTM455CU00L002
Description
CER FILTER 455KHZ
Customer Reference
Detailed Description
455kHz Ceramic Filter 12.5 kHz 1.5kOhm Cube, 4-PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
12.5 kHz
Manufacturer
NextGen Components
Insertion Loss
4dB
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Cube, 4-PC Pin
Part Status
Active
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Frequency
455kHz
Height (Max)
0.260" (6.60mm)
Impedance
1.5kOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,17711 €1.177,11 €
Unit Price without VAT:1,17711 €
Unit Price with VAT:1,40076 €