
LTM450HW00L007 | |
|---|---|
DigiKey Part Number | 3372-LTM450HW00L007-ND |
Manufacturer | |
Manufacturer Product Number | LTM450HW00L007 |
Description | CER FILTER 450KHZ |
Customer Reference | |
Detailed Description | 450kHz Ceramic Filter 3 kHz 2kOhm Cube, 5-PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NextGen Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 450kHz | |
Impedance | 2kOhm | |
Bandwidth | 3 kHz | |
Insertion Loss | 5dB | |
Filter Type | - | |
Mounting Type | Through Hole | |
Package / Case | Cube, 5-PC Pin | |
Size / Dimension | 0.374" L x 0.256" W (9.50mm x 6.50mm) | |
Height (Max) | 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,22466 € | 1.112,33 € |
| Unit Price without VAT: | 2,22466 € |
|---|---|
| Unit Price with VAT: | 2,64735 € |

