New at DigiKey
450kHz Ceramic Filter 10 kHz 1.5kOhm Cube, 5-PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM450DW00L003

DigiKey Part Number
3372-LTM450DW00L003-ND
Manufacturer
Manufacturer Product Number
LTM450DW00L003
Description
CER FILTER 450KHZ
Customer Reference
Detailed Description
450kHz Ceramic Filter 10 kHz 1.5kOhm Cube, 5-PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
10 kHz
Manufacturer
NextGen Components
Insertion Loss
4dB
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Cube, 5-PC Pin
Part Status
Active
Size / Dimension
0.374" L x 0.256" W (9.50mm x 6.50mm)
Frequency
450kHz
Height (Max)
0.260" (6.60mm)
Impedance
1.5kOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,19700 €1.098,50 €
Unit Price without VAT:2,19700 €
Unit Price with VAT:2,61443 €