
KMB16F | |
|---|---|
DigiKey Part Number | 3372-KMB16FTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | KMB16F |
Description | BRIDGE RECT 1PHASE 60V 1A MBF |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 60 V Surface Mount MBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MDD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 60 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 300 mA @ 60 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | MBF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,48090 € | 2.404,50 € |
| Unit Price without VAT: | 0,48090 € |
|---|---|
| Unit Price with VAT: | 0,57227 € |

