
KBPC2502L0L140 | |
|---|---|
DigiKey Part Number | 3372-KBPC2502L0L140-ND |
Manufacturer | |
Manufacturer Product Number | KBPC2502L0L140 |
Description | BRIDGE RECT 1 PHASE 200V 25A KBP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard Through Hole KBPC |
Datasheet | Datasheet |
Category | Technology Standard |
Manufacturer NextGen Components | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 4-Square, KBPC |
Diode Type Single Phase | Supplier Device Package KBPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,18755 € | 1.675,02 € |
| Unit Price without VAT: | 4,18755 € |
|---|---|
| Unit Price with VAT: | 4,98318 € |

