
KBL608 | |
|---|---|
DigiKey Part Number | 3372-KBL608-ND |
Manufacturer | MDD |
Manufacturer Product Number | KBL608 |
Description | BRIDGE RECT 1P 800V 250MA KBL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBL |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 250 mA |
Manufacturer MDD | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
Series | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Box | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBL |
Technology Standard | Supplier Device Package KBL |
Voltage - Peak Reverse (Max) 800 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13614 € | 568,07 € |
| Unit Price without VAT: | 1,13614 € |
|---|---|
| Unit Price with VAT: | 1,35201 € |

