
HER108-T/B | |
|---|---|
DigiKey Part Number | 3372-HER108-T/B-ND |
Manufacturer | MDD |
Manufacturer Product Number | HER108-T/B |
Description | DIODE STANDARD 1000V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 70 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Bulk | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11780 € | 589,00 € |
| Unit Price without VAT: | 0,11780 € |
|---|---|
| Unit Price with VAT: | 0,14018 € |

