_sml.jpg)
GT475M050HDATB | |
|---|---|
DigiKey Part Number | 3372-GT475M050HDATB-ND - Tape & Box (TB) |
Manufacturer | Aillen |
Manufacturer Product Number | GT475M050HDATB |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 100 mA @ 100 kHz | |
Impedance | 105 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11945 € | 716,70 € |
| Unit Price without VAT: | 0,11945 € |
|---|---|
| Unit Price with VAT: | 0,14215 € |

