_sml.jpg)
GT227M063HGEBA | |
|---|---|
DigiKey Part Number | 3372-GT227M063HGEBA-ND |
Manufacturer | Aillen |
Manufacturer Product Number | GT227M063HGEBA |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Lifetime @ Temp. | 6000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 466 mA @ 100 kHz | |
Impedance | 168 mOhms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67884 € | 678,84 € |
| Unit Price without VAT: | 0,67884 € |
|---|---|
| Unit Price with VAT: | 0,80782 € |

