
FZ475M063HDHTA | |
|---|---|
DigiKey Part Number | 3372-FZ475M063HDHTATR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | FZ475M063HDHTA |
Description | CAP ALUM 4.7UF 63V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Applications | ||
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20551 € | 1.027,55 € |
| Unit Price without VAT: | 0,20551 € |
|---|---|
| Unit Price with VAT: | 0,24456 € |

