Image for FM455K0000S004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM455K0000S004

DigiKey Part Number
3372-FM455K0000S004TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
FM455K0000S004
Description
CER FILTER 455KHZ AM
Customer Reference
Detailed Description
455kHz AM Ceramic Filter 30 kHz 1.5kOhm 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
30 kHz
Manufacturer
TGS
Insertion Loss
4dB
Series
Filter Type
AM
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, J-Lead
Frequency
455kHz
Size / Dimension
0.472" L x 0.256" W (12.00mm x 6.50mm)
Impedance
1.5kOhm
Height (Max)
0.130" (3.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,81607 €1.816,07 €
Unit Price without VAT:1,81607 €
Unit Price with VAT:2,16112 €