
FM450K0000S009 | |
|---|---|
DigiKey Part Number | 3372-FM450K0000S009TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | FM450K0000S009 |
Description | CER FILTER 450KHZ AM |
Customer Reference | |
Detailed Description | 450kHz Center AM Ceramic Filter 3 kHz 1.5kOhm 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TGS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 450kHz Center | |
Impedance | 1.5kOhm | |
Bandwidth | 3 kHz | |
Insertion Loss | 9dB | |
Filter Type | AM | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead | |
Size / Dimension | 0.472" L x 0.295" W (12.00mm x 7.50mm) | |
Height (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,82523 € | 5.825,23 € |
| Unit Price without VAT: | 5,82523 € |
|---|---|
| Unit Price with VAT: | 6,93202 € |

