450kHz Center AM Ceramic Filter 6 kHz 1.5kOhm 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM450K0000S007

DigiKey Part Number
3372-FM450K0000S007TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
FM450K0000S007
Description
CER FILTER 450KHZ AM
Customer Reference
Detailed Description
450kHz Center AM Ceramic Filter 6 kHz 1.5kOhm 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
6 kHz
Manufacturer
TGS
Insertion Loss
6dB
Series
Filter Type
AM
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, J-Lead
Frequency
450kHz Center
Size / Dimension
0.472" L x 0.295" W (12.00mm x 7.50mm)
Impedance
1.5kOhm
Height (Max)
0.130" (3.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,70846 €2.708,46 €
Unit Price without VAT:2,70846 €
Unit Price with VAT:3,22307 €