455kHz Center AM Ceramic Filter 1.5kOhm 3-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL455K0000S007

DigiKey Part Number
3372-FL455K0000S007TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FL455K0000S007
Description
CER FILTER 455KHZ AM
Customer Reference
Detailed Description
455kHz Center AM Ceramic Filter 1.5kOhm 3-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insertion Loss
5dB
Manufacturer
NextGen Components
Filter Type
AM
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
3-SMD, J-Lead
Part Status
Active
Size / Dimension
0.260" L x 0.236" W (6.50mm x 6.00mm)
Frequency
455kHz Center
Height (Max)
0.165" (4.20mm)
Impedance
1.5kOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,02867 €2.028,67 €
Unit Price without VAT:2,02867 €
Unit Price with VAT:2,41412 €