450kHz Center AM Ceramic Filter 30 kHz 1kOhm 3-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL450K0000S111

DigiKey Part Number
3372-FL450K0000S111TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
FL450K0000S111
Description
CER FILTER 450KHZ AM
Customer Reference
Detailed Description
450kHz Center AM Ceramic Filter 30 kHz 1kOhm 3-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
30 kHz
Manufacturer
TGS
Insertion Loss
5dB
Series
Filter Type
AM
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, J-Lead
Frequency
450kHz Center
Size / Dimension
0.260" L x 0.236" W (6.50mm x 6.00mm)
Impedance
1kOhm
Height (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,11726 €3.117,26 €
Unit Price without VAT:3,11726 €
Unit Price with VAT:3,70954 €