
FL450K0000S0A1 | |
|---|---|
DigiKey Part Number | 3372-FL450K0000S0A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FL450K0000S0A1 |
Description | CER FILTER 450KHZ AM |
Customer Reference | |
Detailed Description | 450kHz Center AM Ceramic Filter 1kOhm 3-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NextGen Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 450kHz Center | |
Impedance | 1kOhm | |
Insertion Loss | 4dB | |
Filter Type | AM | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, J-Lead | |
Size / Dimension | 0.260" L x 0.236" W (6.50mm x 6.00mm) | |
Height (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,86561 € | 1.865,61 € |
| Unit Price without VAT: | 1,86561 € |
|---|---|
| Unit Price with VAT: | 2,22008 € |

