
FK10M70000SAS2 | |
|---|---|
DigiKey Part Number | 3372-FK10M70000SAS2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FK10M70000SAS2 |
Description | CER FILTER 10.7MHZ FM |
Customer Reference | |
Detailed Description | 10.7MHz Center FM Ceramic Filter 230 kHz 330Ohm 2706 (6915 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NextGen Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 10.7MHz Center | |
Impedance | 330Ohm | |
Bandwidth | 230 kHz | |
Insertion Loss | 6dB | |
Filter Type | FM | |
Mounting Type | Surface Mount | |
Package / Case | 2706 (6915 Metric), 3 PC Pad | |
Size / Dimension | 0.276" L x 0.118" W (7.00mm x 3.00mm) | |
Height (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79864 € | 798,64 € |
| Unit Price without VAT: | 0,79864 € |
|---|---|
| Unit Price with VAT: | 0,95038 € |

