
FF10M70000SA20 | |
|---|---|
DigiKey Part Number | 3372-FF10M70000SA20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FF10M70000SA20 |
Description | CER FILTER 10.7MHZ FM |
Customer Reference | |
Detailed Description | 10.7MHz Center FM Ceramic Filter 330 kHz 330Ohm 1412 (3531 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NextGen Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 10.7MHz Center | |
Impedance | 330Ohm | |
Bandwidth | 330 kHz | |
Insertion Loss | 3dB | |
Filter Type | FM | |
Mounting Type | Surface Mount | |
Package / Case | 1412 (3531 Metric), 4 PC Pad | |
Size / Dimension | 0.136" L x 0.122" W (3.45mm x 3.10mm) | |
Height (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,85096 € | 1.701,92 € |
| Unit Price without VAT: | 0,85096 € |
|---|---|
| Unit Price with VAT: | 1,01264 € |

