455kHz Ceramic Filter 10 kHz 1.5kOhm Cube, 5-PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB455K0000L113

DigiKey Part Number
3372-FB455K0000L113-ND
Manufacturer
Manufacturer Product Number
FB455K0000L113
Description
CER FILTER 455KHZ
Customer Reference
Detailed Description
455kHz Ceramic Filter 10 kHz 1.5kOhm Cube, 5-PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
10 kHz
Manufacturer
NextGen Components
Insertion Loss
7dB
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Cube, 5-PC Pin
Part Status
Active
Size / Dimension
0.433" L x 0.276" W (11.00mm x 7.00mm)
Frequency
455kHz
Height (Max)
0.315" (8.00mm)
Impedance
1.5kOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,24781 €2.247,81 €
Unit Price without VAT:2,24781 €
Unit Price with VAT:2,67489 €