
FB450K0000L010 | |
|---|---|
DigiKey Part Number | 3372-FB450K0000L010-ND |
Manufacturer | |
Manufacturer Product Number | FB450K0000L010 |
Description | CER FILTER 450KHZ |
Customer Reference | |
Detailed Description | 450kHz Ceramic Filter 1.5 kHz 2kOhm Cube, 5-PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NextGen Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 450kHz | |
Impedance | 2kOhm | |
Bandwidth | 1.5 kHz | |
Insertion Loss | 8dB | |
Mounting Type | Through Hole | |
Package / Case | Cube, 5-PC Pin | |
Size / Dimension | 0.433" L x 0.276" W (11.00mm x 7.00mm) | |
Height (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,93618 € | 1.936,18 € |
| Unit Price without VAT: | 1,93618 € |
|---|---|
| Unit Price with VAT: | 2,30405 € |

