
ESD8D8V0 | |
|---|---|
DigiKey Part Number | 3372-ESD8D8V0TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | ESD8D8V0 |
Description | TVS DIODE 8VWM DFN1006 |
Customer Reference | |
Detailed Description | Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 108W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 65pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V (Max) | Package / Case DFN1006 |
Voltage - Breakdown (Min) 8.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10097 € | 1.009,70 € |
| Unit Price without VAT: | 0,10097 € |
|---|---|
| Unit Price with VAT: | 0,12015 € |

