
ESD3Z3V3BU | |
|---|---|
DigiKey Part Number | 3372-ESD3Z3V3BUTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | ESD3Z3V3BU |
Description | TVS DIODE 3.3VWM SOD323 |
Customer Reference | |
Detailed Description | Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.2V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12720 € | 763,20 € |
| Unit Price without VAT: | 0,12720 € |
|---|---|
| Unit Price with VAT: | 0,15137 € |

