
ESD05D6BU | |
|---|---|
DigiKey Part Number | 3372-ESD05D6BUTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | ESD05D6BU |
Description | TVS DIODE 5VWM 13VC DFN0603 |
Customer Reference | |
Detailed Description | 13V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Capacitance @ Frequency 0.25pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15318 € | 1.531,80 € |
| Unit Price without VAT: | 0,15318 € |
|---|---|
| Unit Price with VAT: | 0,18228 € |

