12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD0524P

DigiKey Part Number
3372-ESD0524PTR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
ESD0524P
Description
TVS DIODE 5VWM 12VC DFN2510-10L
Customer Reference
Detailed Description
12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L
Datasheet
 Datasheet
EDA/CAD Models
ESD0524P Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Mfr
Power - Peak Pulse
60W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Applications
DVI, HDMI
Part Status
Active
Capacitance @ Frequency
0.5pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
10-UFDFN
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,15536 €932,16 €
Unit Price without VAT:0,15536 €
Unit Price with VAT:0,18488 €