13V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD0501BL

DigiKey Part Number
3372-ESD0501BLTR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
ESD0501BL
Description
TVS DIODE 5VWM 13VC DFN1006
Customer Reference
Detailed Description
13V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.303,00 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,11945 €1.194,50 €
Unit Price without VAT:0,11945 €
Unit Price with VAT:0,14215 €