
ESD0302L | |
|---|---|
DigiKey Part Number | 3372-ESD0302LTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | ESD0302L |
Description | TVS DIODE 3.3VWM DFN10063L |
Customer Reference | |
Detailed Description | Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-3L |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 56W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.6pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case DFN1006-3L |
Voltage - Breakdown (Min) 4.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11797 € | 1.179,70 € |
| Unit Price without VAT: | 0,11797 € |
|---|---|
| Unit Price with VAT: | 0,14038 € |

