
ES3JC | |
|---|---|
DigiKey Part Number | 3372-ES3JCTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | ES3JC |
Description | DIODE STANDARD 600V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.68 V @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20279 € | 608,37 € |
| Unit Price without VAT: | 0,20279 € |
|---|---|
| Unit Price with VAT: | 0,24132 € |

