
ES2JF | |
|---|---|
DigiKey Part Number | 3372-ES2JFTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | ES2JF |
Description | DIODE STANDARD 600V 2A SMAF |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMAF |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,08397 € | 1.007,64 € |
| Unit Price without VAT: | 0,08397 € |
|---|---|
| Unit Price with VAT: | 0,09992 € |

