100 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 50Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM104Z05H6N2HA

DigiKey Part Number
3372-EM104Z05H6N2HA-ND
Manufacturer
Aillen
Manufacturer Product Number
EM104Z05H6N2HA
Description
Super Cap.0.1F,5.5V, 50 ohm RH
Customer Reference
Detailed Description
100 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 50Ohm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aillen
Series
Packaging
Bulk
Part Status
Active
Capacitance
100 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
50Ohm @ 1kHz
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Horizontal
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.460" Dia (11.70mm)
Height - Seated (Max)
0.264" (6.70mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.303,00 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,56184 €1.280,92 €
Unit Price without VAT:2,56184 €
Unit Price with VAT:3,04859 €