
E1206X7R225K500NPL | |
|---|---|
DigiKey Part Number | 3372-E1206X7R225K500NPLTR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | E1206X7R225K500NPL |
Description | Auto. MLCC X7R 2.2uF 10% 50V 120 |
Customer Reference | |
Detailed Description | 2.2 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Thickness (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21988 € | 879,52 € |
| Unit Price without VAT: | 0,21988 € |
|---|---|
| Unit Price with VAT: | 0,26166 € |

