
E0805X7R103K500NTY | |
|---|---|
DigiKey Part Number | 3372-E0805X7R103K500NTYTR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | E0805X7R103K500NTY |
Description | Auto. MLCC X7R 10nF 10% 50V 0805 |
Customer Reference | |
Detailed Description | 10 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Thickness (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,05397 € | 863,52 € |
| Unit Price without VAT: | 0,05397 € |
|---|---|
| Unit Price with VAT: | 0,06422 € |

