
DZL4745L00S745 | |
|---|---|
DigiKey Part Number | 3372-DZL4745L00S745TR-ND - Tape & Reel (TR) |
Manufacturer | LGE Diodes |
Manufacturer Product Number | DZL4745L00S745 |
Description | DIODE ZENER 16V 1W SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 12.2 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15921 € | 477,63 € |
| Unit Price without VAT: | 0,15921 € |
|---|---|
| Unit Price with VAT: | 0,18946 € |

