New at DigiKey
Zener Diode 4.7 V 1 W Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZL4732L00S732

DigiKey Part Number
3372-DZL4732L00S732TR-ND - Tape & Reel (TR)
Manufacturer
LGE Diodes
Manufacturer Product Number
DZL4732L00S732
Description
DIODE ZENER 4.7V 1W SOD123F
Customer Reference
Detailed Description
Zener Diode 4.7 V 1 W Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123FL
Power - Max
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15723 €471,69 €
Unit Price without VAT:0,15723 €
Unit Price with VAT:0,18710 €