
DV10M70000S0G3 | |
|---|---|
DigiKey Part Number | 3372-DV10M70000S0G3TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | DV10M70000S0G3 |
Description | CER FILTER 10.7MHZ DISCRIMINATOR |
Customer Reference | |
Detailed Description | 10.7MHz Center Discriminator Ceramic Filter 2-SMD |
Datasheet | Datasheet |
Category | Filter Type Discriminator |
Manufacturer TGS | Mounting Type Surface Mount |
Series | Package / Case 2-SMD |
Packaging Tape & Reel (TR) | Size / Dimension 0.146" L x 0.122" W (3.70mm x 3.10mm) |
Part Status Active | Height (Max) 0.063" (1.60mm) |
Frequency 10.7MHz Center |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78089 € | 780,89 € |
| Unit Price without VAT: | 0,78089 € |
|---|---|
| Unit Price with VAT: | 0,92926 € |

