
DSK36 | |
|---|---|
DigiKey Part Number | 3372-DSK36TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | DSK36 |
Description | DIODE SCHOTTKY 60V 3A SOD123FL |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 300 µA @ 60 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 160pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,15536 € | 932,16 € |
| Unit Price without VAT: | 0,15536 € |
|---|---|
| Unit Price with VAT: | 0,18488 € |


