
DSK26LL000S060 | |
|---|---|
DigiKey Part Number | 3372-DSK26LL000S060TR-ND - Tape & Reel (TR) |
Manufacturer | LGE Diodes |
Manufacturer Product Number | DSK26LL000S060 |
Description | DIODE SCHOTTKY 60V 2A SOD123FL |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14200 € | 426,00 € |
| Unit Price without VAT: | 0,14200 € |
|---|---|
| Unit Price with VAT: | 0,16898 € |

