
DSK22LL000S020 | |
|---|---|
DigiKey Part Number | 3372-DSK22LL000S020TR-ND - Tape & Reel (TR) |
Manufacturer | LGE Diodes |
Manufacturer Product Number | DSK22LL000S020 |
Description | DIODE SCHOTTKY 20V 2A SOD123FL |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 400 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 220pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09842 € | 590,52 € |
| Unit Price without VAT: | 0,09842 € |
|---|---|
| Unit Price with VAT: | 0,11712 € |

