
DSK15L0000S050 | |
|---|---|
DigiKey Part Number | 3372-DSK15L0000S050TR-ND |
Manufacturer | LGE Diodes |
Manufacturer Product Number | DSK15L0000S050 |
Description | DIODE SCHOTTKY 50V 1A SOD123F |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Series | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07351 € | 441,06 € |
| Unit Price without VAT: | 0,07351 € |
|---|---|
| Unit Price with VAT: | 0,08748 € |

