
DSK12L0000S020 | |
|---|---|
DigiKey Part Number | 3372-DSK12L0000S020TR-ND - Tape & Reel (TR) |
Manufacturer | LGE Diodes |
Manufacturer Product Number | DSK12L0000S020 |
Description | DIODE SCHOTTKY 20V 1A SOD123F |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07351 € | 441,06 € |
| Unit Price without VAT: | 0,07351 € |
|---|---|
| Unit Price with VAT: | 0,08748 € |

