
DSK120L000S200 | |
|---|---|
DigiKey Part Number | 3372-DSK120L000S200TR-ND - Tape & Reel (TR) |
Manufacturer | LGE Diodes |
Manufacturer Product Number | DSK120L000S200 |
Description | DIODE SCHOTTKY 200V 1A SOD123F |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 200 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11891 € | 713,46 € |
| Unit Price without VAT: | 0,11891 € |
|---|---|
| Unit Price with VAT: | 0,14150 € |

