Diode 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR1K

DigiKey Part Number
3372-DFR1KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DFR1K
Description
DIODE STANDARD 1A SOD123F
Customer Reference
Detailed Description
Diode 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mfr
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
SOD-123F
Technology
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,03667 €440,04 €
Unit Price without VAT:0,03667 €
Unit Price with VAT:0,04364 €