
DFR1D | |
|---|---|
DigiKey Part Number | 3372-DFR1DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFR1D |
Description | DIODE STANDARD 1A SOD123F |
Customer Reference | |
Detailed Description | Diode 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Current - Average Rectified (Io) | 1A | |
Speed | - | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,03683 € | 441,96 € |
| Unit Price without VAT: | 0,03683 € |
|---|---|
| Unit Price with VAT: | 0,04383 € |

