455kHz Center Discriminator Ceramic Filter 4 kHz 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
455kHz Center Discriminator Ceramic Filter 4 kHz 2-SMD
DC455K0000S124

DC455K0000S124

DigiKey Part Number
3372-DC455K0000S124TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
DC455K0000S124
Description
CER FILTER 455KHZ DISCRIMINATOR
Customer Reference
Detailed Description
455kHz Center Discriminator Ceramic Filter 4 kHz 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TGS
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
455kHz Center
Impedance
-
Bandwidth
4 kHz
Insertion Loss
3dB
Filter Type
Discriminator
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.244" L x 0.236" W (6.20mm x 6.00mm)
Height (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.303,00 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,67024 €1.340,48 €
Unit Price without VAT:0,67024 €
Unit Price with VAT:0,79759 €