
DC455K0000S103 | |
|---|---|
DigiKey Part Number | 3372-DC455K0000S103TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | DC455K0000S103 |
Description | CER FILTER 455KHZ DISCRIMINATOR |
Customer Reference | |
Detailed Description | 455kHz Center Discriminator Ceramic Filter 5.5 kHz 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TGS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 455kHz Center | |
Impedance | - | |
Bandwidth | 5.5 kHz | |
Insertion Loss | 3dB | |
Filter Type | Discriminator | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.244" L x 0.236" W (6.20mm x 6.00mm) | |
Height (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45509 € | 910,18 € |
| Unit Price without VAT: | 0,45509 € |
|---|---|
| Unit Price with VAT: | 0,54156 € |

