450kHz Center Discriminator Ceramic Filter 4 kHz 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC450K0000S079

DigiKey Part Number
3372-DC450K0000S079TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
DC450K0000S079
Description
CER FILTER 450KHZ DISCRIMINATOR
Customer Reference
Detailed Description
450kHz Center Discriminator Ceramic Filter 4 kHz 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
3dB
Manufacturer
TGS
Filter Type
Discriminator
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2-SMD
Part Status
Active
Size / Dimension
0.244" L x 0.236" W (6.20mm x 6.00mm)
Frequency
450kHz Center
Height (Max)
0.122" (3.10mm)
Bandwidth
4 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,47408 €948,16 €
Unit Price without VAT:0,47408 €
Unit Price with VAT:0,56416 €