
CS12K032768EDCBGE | |
|---|---|
DigiKey Part Number | 3372-CS12K032768EDCBGETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS12K032768EDCBGE |
Description | 32.768KHZ 20PPM 7PF SIZE 6914 4 |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 65 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.272" L x 0.055" W (6.90mm x 1.40mm) |
Frequency Stability -0.036ppm | Height - Seated (Max) 0.059" (1.50mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22857 € | 685,71 € |
| Unit Price without VAT: | 0,22857 € |
|---|---|
| Unit Price with VAT: | 0,27200 € |

